
PCM1202 CL005 | |
|---|---|
DigiKey Part Number | PCM1202CL005-ND |
Manufacturer | |
Manufacturer Product Number | PCM1202 CL005 |
Description | CABLE 2COND 12AWG CLEAR 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Clear 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.350" (8.89mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Jacket Color Clear |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0220" (0.559mm) |
Conductor Strand 65/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |



