Similar
Similar

PBM0830 GR002 | |
|---|---|
DigiKey Part Number | PBM0830GR002-ND |
Manufacturer | |
Manufacturer Product Number | PBM0830 GR002 |
Description | HOOK-UP STRND 8AWG GREEN 500' |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 168/30 Green 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.291" (7.39mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 168/30 | Ratings UL Style 1283 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 788133 GR001 | Alpha Wire | 0 | 788133GR001-ND | 4,26819 € | Similar |
| 788133 GR005 | Alpha Wire | 31 | 788133GR005-ND | 513,13000 € | Similar |



