Similar
Similar

PBM0630 WH001 | |
|---|---|
DigiKey Part Number | PBM0630WH001-ND |
Manufacturer | |
Manufacturer Product Number | PBM0630 WH001 |
Description | HOOK-UP STRND 6AWG WHITE 1000' |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 266/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.334" (8.48mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 266/30 | Ratings UL Style 1283 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 390645 WH001 | Alpha Wire | 0 | 390645WH001-ND | 10,20720 € | Similar |
| 786133 WH001 | Alpha Wire | 0 | 786133WH001-ND | 6,02322 € | Similar |



