Similar
Similar

PBM0630 VI005 | |
|---|---|
DigiKey Part Number | PBM0630VI005-ND |
Manufacturer | |
Manufacturer Product Number | PBM0630 VI005 |
Description | HOOK-UP STRND 6AWG VIOLET 100' |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 266/30 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.334" (8.48mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 266/30 | Ratings UL Style 1283 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 786133 VI001 | Alpha Wire | 0 | 786133VI001-ND | 4,14356 € | Similar |
| 786133 VI005 | Alpha Wire | 0 | 786133VI005-ND | 7,26427 € | Similar |


