Similar

PBM0230 BL002 | |
|---|---|
DigiKey Part Number | PBM0230BL002-ND |
Manufacturer | |
Manufacturer Product Number | PBM0230 BL002 |
Description | HOOK-UP STRND 2AWG BLUE 500' |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 665/30 Blue 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 665/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.459" (11.66mm) | |
Jacket (Insulation) Thickness | 0.062" (1.57mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1283 | |
Features | Oil Resistant | |
Base Product Number |


