Similar

PBM0002 YL005 | |
|---|---|
DigiKey Part Number | PBM0002YL005-ND |
Manufacturer | |
Manufacturer Product Number | PBM0002 YL005 |
Description | HOOK-UP STRND 2/0AWG YELLOW 100' |
Customer Reference | |
Detailed Description | 2/0 AWG Hook-Up Wire 1330/30 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.647" (16.43mm) |
Mfr | Jacket (Insulation) Thickness 0.082" (2.08mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 1330/30 | Ratings UL Style 1283 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMC-0553-00-9 | TE Connectivity Raychem Cable Protection | 0 | CMC-0553-00-9-ND | 48,26210 € | Similar |



