
P1055/8 CL005 | |
|---|---|
DigiKey Part Number | P1055/8CL005-100-ND |
Manufacturer | |
Manufacturer Product Number | P1055/8 CL005 |
Description | TUBING 0.625" ID PVC 100' CLEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.625" (15.88mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Length 100' (30.48m) |
Manufacturer Alpha Wire | Wall Thickness 0.030" (0.76mm) |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Solid Tubing | Liquid Protection Oil Resistant |
Type Attributes Smooth | Environment Protection Corrosion Resistant, UV Resistant |
Diameter - Inside 0.625" (15.88mm) | Material Flammability Rating UL 224 VW-1 |
Diameter - Outside 0.715" (18.16mm) | Shelf Life 60 Months |
Material Poly-Vinyl Chloride (PVC) | Shelf Life Start Date of Manufacture |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,30000 € | 121,30 € |
| 2 | 111,56000 € | 223,12 € |
| 3 | 106,23000 € | 318,69 € |
| 5 | 99,87600 € | 499,38 € |
| 7 | 95,90000 € | 671,30 € |
| 10 | 91,86000 € | 918,60 € |
| Unit Price without VAT: | 121,30000 € |
|---|---|
| Unit Price with VAT: | 144,34700 € |

