
P1055/16 CL005 | |
|---|---|
DigiKey Part Number | P1055/16CL005-100-ND |
Manufacturer | |
Manufacturer Product Number | P1055/16 CL005 |
Description | TUBING 0.313" ID PVC 100' CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.313" (7.95mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.313" (7.95mm) | |
Diameter - Outside | 0.384" (9.75mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,34000 € | 77,34 € |
| 2 | 73,60500 € | 147,21 € |
| 3 | 71,49667 € | 214,49 € |
| 5 | 68,90400 € | 344,52 € |
| 7 | 67,24286 € | 470,70 € |
| 10 | 65,51600 € | 655,16 € |
| Unit Price without VAT: | 77,34000 € |
|---|---|
| Unit Price with VAT: | 92,03460 € |


