
P1052IN CL007 | |
|---|---|
DigiKey Part Number | P1052INCL007-ND |
Manufacturer | |
Manufacturer Product Number | P1052IN CL007 |
Description | TUBING 2" ID PVC 50' CLEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 2.000" (50.80mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Length 50.00' (15.24m) |
Manufacturer Alpha Wire | Wall Thickness 0.060" (1.52mm) |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Solid Tubing | Liquid Protection Oil Resistant |
Type Attributes Smooth | Environment Protection Corrosion Resistant, UV Resistant |
Diameter - Inside 2.000" (50.80mm) | Material Flammability Rating UL 224 VW-1 |
Diameter - Outside 2.190" (55.62mm) | Shelf Life 60 Months |
Material Poly-Vinyl Chloride (PVC) | Shelf Life Start Date of Manufacture |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,95000 € | 471,95 € |
| Unit Price without VAT: | 471,95000 € |
|---|---|
| Unit Price with VAT: | 561,62050 € |

