
P1052IN BK007 | |
|---|---|
DigiKey Part Number | P1052INBK007-50-ND |
Manufacturer | |
Manufacturer Product Number | P1052IN BK007 |
Description | TUBING 2" ID PVC 50' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 2.000" (50.80mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 2.000" (50.80mm) | |
Diameter - Outside | 2.190" (55.62mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.060" (1.52mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,84000 € | 481,84 € |
| 2 | 458,07500 € | 916,15 € |
| 3 | 444,62333 € | 1.333,87 € |
| 5 | 441,78400 € | 2.208,92 € |
| Unit Price without VAT: | 481,84000 € |
|---|---|
| Unit Price with VAT: | 573,38960 € |

