
P10524 BK001 | |
|---|---|
DigiKey Part Number | P10524BK001-1000-ND |
Manufacturer | |
Manufacturer Product Number | P10524 BK001 |
Description | TUBING 0.022" ID PVC 1000' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.020" (0.51mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.020" (0.51mm) | |
Diameter - Outside | 0.051" (1.30mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 € | 129,56 € |
| 2 | 119,15500 € | 238,31 € |
| 3 | 113,46333 € | 340,39 € |
| 5 | 107,96000 € | 539,80 € |
| Unit Price without VAT: | 129,56000 € |
|---|---|
| Unit Price with VAT: | 154,17640 € |

