
P10522 BK001 | |
|---|---|
DigiKey Part Number | P10522BK001-1000-ND |
Manufacturer | |
Manufacturer Product Number | P10522 BK001 |
Description | TUBING 0.025" ID PVC 1000' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.025" (0.64mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.025" (0.64mm) | |
Diameter - Outside | 0.056" (1.42mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,01000 € | 122,01 € |
| 2 | 112,21500 € | 224,43 € |
| 3 | 106,85000 € | 320,55 € |
| 5 | 100,46200 € | 502,31 € |
| 7 | 96,46286 € | 675,24 € |
| 10 | 92,39800 € | 923,98 € |
| Unit Price without VAT: | 122,01000 € |
|---|---|
| Unit Price with VAT: | 145,19190 € |


