
P10520 BK001 | |
|---|---|
DigiKey Part Number | P10520BK001-ND |
Manufacturer | |
Manufacturer Product Number | P10520 BK001 |
Description | TUBING 0.032" ID PVC 1000' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.032" (0.81mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.032" (0.81mm) | |
Diameter - Outside | 0.071" (1.80mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,48000 € | 117,48 € |
| 2 | 108,04500 € | 216,09 € |
| 3 | 102,88333 € | 308,65 € |
| 5 | 96,72800 € | 483,64 € |
| 7 | 92,88000 € | 650,16 € |
| 10 | 88,96600 € | 889,66 € |
| Unit Price without VAT: | 117,48000 € |
|---|---|
| Unit Price with VAT: | 139,80120 € |


