
P10518 CL001 | |
|---|---|
DigiKey Part Number | P10518CL001-ND |
Manufacturer | |
Manufacturer Product Number | P10518 CL001 |
Description | TUBING 0.04" ID PVC 1000' CLEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.040" (1.02mm) 1000' (304.80m) |
Datasheet | Datasheet |
Category | Length 1000' (304.80m) |
Manufacturer Alpha Wire | Wall Thickness 0.016" (0.40mm) |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Solid Tubing | Liquid Protection Oil Resistant |
Type Attributes Smooth | Environment Protection Corrosion Resistant, UV Resistant |
Diameter - Inside 0.040" (1.02mm) | Material Flammability Rating UL 224 VW-1 |
Diameter - Outside 0.081" (2.06mm) | Shelf Life 60 Months |
Material Poly-Vinyl Chloride (PVC) | Shelf Life Start Date of Manufacture |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,58000 € | 125,58 € |
| 2 | 115,50000 € | 231,00 € |
| 3 | 109,98333 € | 329,95 € |
| 5 | 103,40600 € | 517,03 € |
| 7 | 99,29000 € | 695,03 € |
| 10 | 95,10700 € | 951,07 € |
| Unit Price without VAT: | 125,58000 € |
|---|---|
| Unit Price with VAT: | 149,44020 € |


