
P10517 CL005 | |
|---|---|
DigiKey Part Number | P10517CL005-ND |
Manufacturer | |
Manufacturer Product Number | P10517 CL005 |
Description | TUBING 0.045" ID PVC 100' CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.045" (1.14mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.045" (1.14mm) | |
Diameter - Outside | 0.086" (2.18mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,71000 € | 30,71 € |
| 2 | 28,24500 € | 56,49 € |
| 3 | 26,89333 € | 80,68 € |
| 5 | 25,28400 € | 126,42 € |
| 7 | 24,27857 € | 169,95 € |
| 10 | 23,25500 € | 232,55 € |
| 25 | 20,82040 € | 520,51 € |
| 50 | 19,67340 € | 983,67 € |
| Unit Price without VAT: | 30,71000 € |
|---|---|
| Unit Price with VAT: | 36,54490 € |


