
P10514 CL005 | |
|---|---|
DigiKey Part Number | P10514CL005-ND |
Manufacturer | |
Manufacturer Product Number | P10514 CL005 |
Description | TUBING 0.064" ID PVC 100' CLEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.064" (1.63mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Length 100' (30.48m) |
Manufacturer Alpha Wire | Wall Thickness 0.016" (0.40mm) |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Solid Tubing | Liquid Protection Oil Resistant |
Type Attributes Smooth | Environment Protection Corrosion Resistant, UV Resistant |
Diameter - Inside 0.064" (1.63mm) | Material Flammability Rating UL 224 VW-1 |
Diameter - Outside 0.104" (2.65mm) | Shelf Life 60 Months |
Material Poly-Vinyl Chloride (PVC) | Shelf Life Start Date of Manufacture |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,49000 € | 34,49 € |
| 2 | 31,72000 € | 63,44 € |
| 3 | 30,20333 € | 90,61 € |
| 5 | 28,39600 € | 141,98 € |
| 7 | 27,26429 € | 190,85 € |
| 10 | 26,11500 € | 261,15 € |
| Unit Price without VAT: | 34,49000 € |
|---|---|
| Unit Price with VAT: | 41,04310 € |


