
P10513 BK002 | |
|---|---|
DigiKey Part Number | P10513BK002-500-ND |
Manufacturer | |
Manufacturer Product Number | P10513 BK002 |
Description | TUBING 0.072" ID PVC 500' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.072" (1.83mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.072" (1.83mm) | |
Diameter - Outside | 0.112" (2.84mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,94000 € | 73,94 € |
| 2 | 68,00500 € | 136,01 € |
| 3 | 64,75333 € | 194,26 € |
| 5 | 60,88000 € | 304,40 € |
| 7 | 58,45857 € | 409,21 € |
| 10 | 55,99400 € | 559,94 € |
| 25 | 51,64640 € | 1.291,16 € |
| Unit Price without VAT: | 73,94000 € |
|---|---|
| Unit Price with VAT: | 87,98860 € |

