
P10511 BK005 | |
|---|---|
DigiKey Part Number | P10511BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | P10511 BK005 |
Description | TUBING 0.091" ID PVC 100' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.091" (2.31mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.133" (3.38mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,52000 € | 36,52 € |
| 2 | 33,58000 € | 67,16 € |
| 3 | 31,97667 € | 95,93 € |
| 5 | 30,06400 € | 150,32 € |
| 7 | 28,86857 € | 202,08 € |
| 10 | 27,65100 € | 276,51 € |
| 25 | 24,75600 € | 618,90 € |
| 50 | 23,79380 € | 1.189,69 € |
| Unit Price without VAT: | 36,52000 € |
|---|---|
| Unit Price with VAT: | 43,45880 € |


