
P10511/8 CL007 | |
|---|---|
DigiKey Part Number | P10511/8CL007-ND |
Manufacturer | |
Manufacturer Product Number | P10511/8 CL007 |
Description | TUBING 1.125" ID PVC 50' CLEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 1.125" (28.58mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Length 50.00' (15.24m) |
Manufacturer Alpha Wire | Wall Thickness 0.035" (0.89mm) |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Solid Tubing | Liquid Protection Oil Resistant |
Type Attributes Smooth | Environment Protection Corrosion Resistant, UV Resistant |
Diameter - Inside 1.125" (28.58mm) | Material Flammability Rating UL 224 VW-1 |
Diameter - Outside 1.231" (31.27mm) | Shelf Life 60 Months |
Material Poly-Vinyl Chloride (PVC) | Shelf Life Start Date of Manufacture |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,14000 € | 204,14 € |
| 2 | 194,17500 € | 388,35 € |
| 3 | 188,53333 € | 565,60 € |
| 5 | 181,62200 € | 908,11 € |
| 7 | 177,18429 € | 1.240,29 € |
| 10 | 175,88100 € | 1.758,81 € |
| Unit Price without VAT: | 204,14000 € |
|---|---|
| Unit Price with VAT: | 242,92660 € |

