
P10511/2 CL007 | |
|---|---|
DigiKey Part Number | P10511/2CL007-50-ND |
Manufacturer | |
Manufacturer Product Number | P10511/2 CL007 |
Description | TUBING 1.5" ID PVC 50' CLEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 1.500" (38.10mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 1.500" (38.10mm) | |
Diameter - Outside | 1.640" (41.66mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.045" (1.14mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,67000 € | 284,67 € |
| 2 | 270,72000 € | 541,44 € |
| 3 | 262,82333 € | 788,47 € |
| 5 | 253,14800 € | 1.265,74 € |
| 7 | 251,17143 € | 1.758,20 € |
| Unit Price without VAT: | 284,67000 € |
|---|---|
| Unit Price with VAT: | 338,75730 € |

