
P1050 CL003 | |
|---|---|
DigiKey Part Number | P1050CL003-ND |
Manufacturer | |
Manufacturer Product Number | P1050 CL003 |
Description | TUBING 0.325" ID PVC 250' CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.325" (8.26mm) 250' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.325" (8.26mm) | |
Diameter - Outside | 0.387" (9.83mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 250' (76.20m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,73000 € | 111,73 € |
| 2 | 102,75500 € | 205,51 € |
| 3 | 97,84667 € | 293,54 € |
| 5 | 91,99600 € | 459,98 € |
| 7 | 91,75571 € | 642,29 € |
| Unit Price without VAT: | 111,73000 € |
|---|---|
| Unit Price with VAT: | 132,95870 € |


