
MPG7 NC080 | |
|---|---|
DigiKey Part Number | MPG7NC080-ND |
Manufacturer | |
Manufacturer Product Number | MPG7 NC080 |
Description | CABLE GLAND 3-6.5MM PG7 BRASS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG7 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.236" (6.00mm) |
Manufacturer Alpha Wire | Panel Hole Size 0.492" (12.5mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.256" (6.50mm) | Base Product Number |
Thread Size PG7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 6,13000 € | 61,30 € |
| 25 | 5,74640 € | 143,66 € |
| 50 | 5,47200 € | 273,60 € |
| 100 | 5,21080 € | 521,08 € |
| 250 | 4,88472 € | 1.221,18 € |
| 500 | 4,65170 € | 2.325,85 € |
| 1.000 | 4,42992 € | 4.429,92 € |
| 2.500 | 4,15297 € | 10.382,42 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |

