
MPG21 NC080 | |
|---|---|
DigiKey Part Number | MPG21NC080-ND |
Manufacturer | |
Manufacturer Product Number | MPG21 NC080 |
Description | CABLE GLND 13-18.01MM PG21 BRASS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.283" (7.20mm) |
Manufacturer Alpha Wire | Panel Hole Size 1.114" (28.3mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.709" (18.01mm) | Base Product Number |
Thread Size PG21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,02000 € | 21,02 € |
| 10 | 17,86300 € | 178,63 € |
| 25 | 16,74480 € | 418,62 € |
| 50 | 15,94560 € | 797,28 € |
| 100 | 15,18500 € | 1.518,50 € |
| 250 | 14,23532 € | 3.558,83 € |
| 500 | 13,55674 € | 6.778,37 € |
| 1.000 | 12,99365 € | 12.993,65 € |
| Unit Price without VAT: | 21,02000 € |
|---|---|
| Unit Price with VAT: | 25,01380 € |

