
MPG11 NC080 | |
|---|---|
DigiKey Part Number | MPG11NC080-ND |
Manufacturer | |
Manufacturer Product Number | MPG11 NC080 |
Description | CABLE GLAND 5-10MM PG11 BRASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG11 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.732" (18.6mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 € | 10,00 € |
| 10 | 8,49800 € | 84,98 € |
| 25 | 7,96600 € | 199,15 € |
| 50 | 7,58560 € | 379,28 € |
| 100 | 7,22350 € | 722,35 € |
| 250 | 6,77156 € | 1.692,89 € |
| 500 | 6,44864 € | 3.224,32 € |
| 1.000 | 6,14120 € | 6.141,20 € |
| 2.500 | 5,75890 € | 14.397,25 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 11,90000 € |

