
MP18149LW YL199 | |
|---|---|
DigiKey Part Number | MP18149LWYL199-ND |
Manufacturer | |
Manufacturer Product Number | MP18149LW YL199 |
Description | CBL 49COND 18AWG YLW 1000=1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 49 Conductor Multi-Conductor Cable Yellow 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 49 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.935" (23.75mm) | |
Shield Type | - | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0850" (2.159mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,91835 € | 11.918,35 € |
| Unit Price without VAT: | 11,91835 € |
|---|---|
| Unit Price with VAT: | 14,18284 € |

