
MP18134LW YL199 | |
|---|---|
DigiKey Part Number | MP18134LWYL199-ND |
Manufacturer | |
Manufacturer Product Number | MP18134LW YL199 |
Description | CBL 34COND 18AWG YLW 1000=1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 34 Conductor Multi-Conductor Cable Yellow 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 34 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.789" (20.04mm) | |
Shield Type | - | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0650" (1.651mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,61762 € | 8.617,62 € |
| Unit Price without VAT: | 8,61762 € |
|---|---|
| Unit Price with VAT: | 10,25497 € |

