
MP18122RW YL199 | |
|---|---|
DigiKey Part Number | MP18122RWYL199-ND |
Manufacturer | |
Manufacturer Product Number | MP18122RW YL199 |
Description | CABLE 22COND 22AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Conductor Multi-Conductor Cable Yellow 22 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.663" (16.84mm) |
Packaging Spool | Jacket Color Yellow |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 22 | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,81420 € | 7.814,20 € |
| Unit Price without VAT: | 7,81420 € |
|---|---|
| Unit Price with VAT: | 9,29890 € |

