
MP16125KW YL199 | |
|---|---|
DigiKey Part Number | MP16125KWYL199-ND |
Manufacturer | |
Manufacturer Product Number | MP16125KW YL199 |
Description | CBL 25COND 16AWG YLW 1000=1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Yellow 16 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.773" (19.63mm) |
Packaging Spool | Jacket Color Yellow |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 25 | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 26/30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,20980 € | 7.209,80 € |
| Unit Price without VAT: | 7,20980 € |
|---|---|
| Unit Price with VAT: | 8,57966 € |

