Parametric Equivalent

MP16112RW YL199 | |
|---|---|
DigiKey Part Number | MP16112RWYL199-ND |
Manufacturer | |
Manufacturer Product Number | MP16112RW YL199 |
Description | CABLE 12COND 16AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Yellow 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.569" (14.45mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Yellow |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 12 | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 26/30 | Base Product Number |
Conductor Material Copper, Bare |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP16112LW YL199 | Alpha Wire | 0 | MP16112LWYL199-ND | 4,68622 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,97437 € | 3.974,37 € |
| Unit Price without VAT: | 3,97437 € |
|---|---|
| Unit Price with VAT: | 4,72950 € |

