Image for MP16105LW YL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP16105LW YL199

DigiKey Part Number
MP16105LWYL199-ND
Manufacturer
Manufacturer Product Number
MP16105LW YL199
Description
CBL 5COND 16AWG YLW 1000=1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Yellow 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.392" (9.96mm)
Packaging
Spool
Jacket Color
Yellow
Part Status
Active
Voltage
600 V
Cable Type
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Number of Conductors
5
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Base Product Number
Conductor Strand
26/30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0003,08613 €3.086,13 €
Manufacturers Standard Package
Unit Price without VAT:3,08613 €
Unit Price with VAT:3,67249 €