MP16104RW YL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 2,32279 €
Datasheet
Image for MP16104RW YL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP16104RW YL199

DigiKey Part Number
MP16104RWYL199-ND
Manufacturer
Manufacturer Product Number
MP16104RW YL199
Description
CABLE 4COND 16AWG YELLOW 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Yellow 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.362" (9.20mm)
Series
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Yellow
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 90°C
Number of Conductors
4
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
26/30
Base Product Number
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP16104LW YL199Alpha Wire0MP16104LWYL199-ND2,32279 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0002,32279 €2.322,79 €
Manufacturers Standard Package
Unit Price without VAT:2,32279 €
Unit Price with VAT:2,76412 €