
MP16103KW YL199 | |
|---|---|
DigiKey Part Number | MP16103KWYL199-ND |
Manufacturer | |
Manufacturer Product Number | MP16103KW YL199 |
Description | CABLE 3COND 16AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 16 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.335" (8.51mm) |
Packaging Spool | Jacket Color Yellow |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 26/30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,99570 € | 1.995,70 € |
| Unit Price without VAT: | 1,99570 € |
|---|---|
| Unit Price with VAT: | 2,37488 € |

