Image for M9748500 BK001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9748500 BK001

DigiKey Part Number
216-M9748500BK001-ND
Manufacturer
Manufacturer Product Number
M9748500 BK001
Description
MULTI-PAIR 100COND 18AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 (50 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 105°C
Number of Conductors
100 (50 Pair Twisted)
Jacket (Insulation) Thickness
0.0830" (2.108mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/0.0152"
Shield Material
Aluminum
Conductor Material
Copper, Bare
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
1.375" (34.93mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5.00025,02574 €125.128,70 €
Unit Price without VAT:25,02574 €
Unit Price with VAT:29,78063 €
Alternate Length
MULTI-PAIR 100COND 18AWG
In-Stock: 0
Unit Price: 25,11949 €
MULTI-PAIR 100 COND 18AWG BLACK
In-Stock: 0
Unit Price: 26,71608 €
MULTI-PAIR 100COND 18AWG
In-Stock: 0
Unit Price: 29,08978 €