Image for M9748240 BK199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9748240 BK199

DigiKey Part Number
216-M9748240BK199-ND
Manufacturer
Manufacturer Product Number
M9748240 BK199
Description
MULTI-PAIR 48COND 18AWG BLK SHLD
Customer Reference
Detailed Description
48 (24 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
48 (24 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0152"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.023" (25.98mm)
Shield Type
Foil
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0730" (1.854mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
MULTI-PAIR 48COND 18AWG BLACK
In-Stock: 0
Unit Price: 10,84318 €
MULTI-PAIR 48COND 18AWG BLACK
In-Stock: 0
Unit Price: 10,19077 €
MULTI-PAIR 48COND 18AWG
In-Stock: 0
Unit Price: 8,76714 €