
M9746360 BK199 | |
|---|---|
DigiKey Part Number | 216-M9746360BK199-ND |
Manufacturer | |
Manufacturer Product Number | M9746360 BK199 |
Description | MULTI-PAIR 72COND 16AWG BLK SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72 (36 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 1.358" (34.49mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 72 (36 Pair Twisted) | Jacket (Insulation) Thickness 0.0830" (2.108mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0192" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 21,22046 € | 106.102,30 € |
| Unit Price without VAT: | 21,22046 € |
|---|---|
| Unit Price with VAT: | 25,25235 € |




