
M9740500 BK005 | |
|---|---|
DigiKey Part Number | 216-M9740500BK005-ND |
Manufacturer | |
Manufacturer Product Number | M9740500 BK005 |
Description | MULTI-PAIR 100COND 20AWG |
Customer Reference | |
Detailed Description | 100 (50 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 100 (50 Pair Twisted) | Jacket (Insulation) Thickness 0.0730" (1.854mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0121" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 1.214" (30.84mm) |




