Image for M9708080 BK005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9708080 BK005

DigiKey Part Number
216-M9708080BK005-ND
Manufacturer
Manufacturer Product Number
M9708080 BK005
Description
MULTI-PAIR 16COND 18AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 105°C
Number of Conductors
16 (8 Pair Twisted)
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/0.0152"
Shield Material
Aluminum
Conductor Material
Copper, Bare
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.581" (14.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0002,77602 €2.776,02 €
Unit Price without VAT:2,77602 €
Unit Price with VAT:3,30346 €
Alternate Length
MULTI-PAIR 16COND 18AWG BLK SHLD
In-Stock: 0
Unit Price: 3,49659 €
MULTI-PAIR 16COND 18AWG BLACK
In-Stock: 0
Unit Price: 2,99253 €