
M9708040 BK199 | |
|---|---|
DigiKey Part Number | 216-M9708040BK199-ND |
Manufacturer | |
Manufacturer Product Number | M9708040 BK199 |
Description | MULTI-PAIR 8COND 18AWG BLK SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.450" (11.43mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0152" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,11379 € | 2.113,79 € |
| Unit Price without VAT: | 2,11379 € |
|---|---|
| Unit Price with VAT: | 2,51541 € |




