Image for M9606010 BK005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9606010 BK005

DigiKey Part Number
216-M9606010BK005-ND
Manufacturer
Manufacturer Product Number
M9606010 BK005
Description
CABLE 3COND 16AWG BLACK 100'
Customer Reference
Detailed Description
3 (1 Triad Twisted) Conductor Multi-Triad Cable Black 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
3 (1 Triad Twisted)
Wire Gauge
Conductor Strand
7/0.0192"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.284" (7.21mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.