Image for M8748160 BK002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8748160 BK002

DigiKey Part Number
216-M8748160BK002-ND
Manufacturer
Manufacturer Product Number
M8748160 BK002
Description
MULTI-PAIR 32COND 18AWG BLACK
Customer Reference
Detailed Description
32 (16 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
32 (16 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0152"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.972" (24.69mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0850" (2.159mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
MULTI-PAIR 32COND 18AWG BLK SHLD
In-Stock: 0
Unit Price: 9,01747 €
MULTI-PAIR 32COND 18AWG BLACK
In-Stock: 0
Unit Price:
MULTI-PAIR 32COND 18AWG
In-Stock: 0
Unit Price: