
M8744120 BK005 | |
|---|---|
DigiKey Part Number | 216-M8744120BK005-ND |
Manufacturer | |
Manufacturer Product Number | M8744120 BK005 |
Description | MULTI-PAIR 24COND 14AWG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 (12 Pair Twisted) Conductor Multi-Pair Cable Black 14 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 24 (12 Pair Twisted) | Jacket (Insulation) Thickness 0.0850" (2.159mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0242" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 1.078" (27.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 17,24608 € | 86.230,40 € |
| Unit Price without VAT: | 17,24608 € |
|---|---|
| Unit Price with VAT: | 20,52284 € |




