
M8744160 BK001 | |
|---|---|
DigiKey Part Number | 216-M8744160BK001-ND |
Manufacturer | |
Manufacturer Product Number | M8744160 BK001 |
Description | MULTI-PAIR 32COND 14AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 (16 Pair Twisted) Conductor Multi-Pair Cable Black 14 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 32 (16 Pair Twisted) | Jacket (Insulation) Thickness 0.0850" (2.159mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0242" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 1.197" (30.40mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 13,61927 € | 68.096,35 € |
| Unit Price without VAT: | 13,61927 € |
|---|---|
| Unit Price with VAT: | 16,20693 € |




