
M8744060 BK199 | |
|---|---|
DigiKey Part Number | 216-M8744060BK199-ND |
Manufacturer | |
Manufacturer Product Number | M8744060 BK199 |
Description | MULTI-PAIR 12COND 14AWG BLK SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 14 AWG Foil |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.792" (20.12mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 12 (6 Pair Twisted) | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0242" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,68953 € | 7.689,53 € |
| Unit Price without VAT: | 7,68953 € |
|---|---|
| Unit Price with VAT: | 9,15054 € |




