
M8708080 BK002 | |
|---|---|
DigiKey Part Number | 216-M8708080BK002-ND |
Manufacturer | |
Manufacturer Product Number | M8708080 BK002 |
Description | MULTI-PAIR 16COND 18AWG BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 16 (8 Pair Twisted) | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0152" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.651" (16.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,71207 € | 2.712,07 € |
| Unit Price without VAT: | 2,71207 € |
|---|---|
| Unit Price with VAT: | 3,22736 € |




