
M8704060 BK002 | |
|---|---|
DigiKey Part Number | 216-M8704060BK002-ND |
Manufacturer | |
Manufacturer Product Number | M8704060 BK002 |
Description | MULTI-PAIR 12COND 14AWG BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 14 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 12 (6 Pair Twisted) | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0242" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.739" (18.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,81367 € | 29.068,35 € |
| Unit Price without VAT: | 5,81367 € |
|---|---|
| Unit Price with VAT: | 6,91827 € |




