
M8524010 BK005 | |
|---|---|
DigiKey Part Number | 216-M8524010BK005-ND |
Manufacturer | |
Manufacturer Product Number | M8524010 BK005 |
Description | MULTI-PAIR 2COND 14AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Pair Cable Black 14 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0480" (1.219mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0242" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.348" (8.84mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,88641 € | 1.886,41 € |
| Unit Price without VAT: | 1,88641 € |
|---|---|
| Unit Price with VAT: | 2,24483 € |




