Image for M64841 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64841 SL199

DigiKey Part Number
M64841SL199-ND
Manufacturer
Manufacturer Product Number
M64841 SL199
Description
CABLE 6COND 24AWG SHLD 3000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.133" (3.38mm)
Shield Type
Foil
Length
3000' (914.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0002,74109 €2.741,09 €
Manufacturers Standard Package
Unit Price without VAT:2,74109 €
Unit Price with VAT:3,26190 €
Alternate Length
CABLE 6COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: 2,47242 €
CABLE 6COND 24AWG SHLD
In-Stock: 0
Unit Price: 2,04029 €
CABLE 6COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: 2,28634 €