
M64839 SL005 | |
|---|---|
DigiKey Part Number | M64839SL005-ND |
Manufacturer | |
Manufacturer Product Number | M64839 SL005 |
Description | CABLE 4CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,09000 € | 273,09 € |
| 2 | 259,71500 € | 519,43 € |
| 3 | 252,14333 € | 756,43 € |
| 5 | 242,86400 € | 1.214,32 € |
| 7 | 236,90571 € | 1.658,34 € |
| 10 | 230,71700 € | 2.307,17 € |
| 25 | 215,40320 € | 5.385,08 € |
| 50 | 207,09280 € | 10.354,64 € |
| Unit Price without VAT: | 273,09000 € |
|---|---|
| Unit Price with VAT: | 324,97710 € |





