
M64836 SL199 | |
|---|---|
DigiKey Part Number | M64836SL199-ND |
Manufacturer | |
Manufacturer Product Number | M64836 SL199 |
Description | CABLE 4COND 16AWG SHLD 3000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 16 AWG Foil 3000' (914.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 3000' (914.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 150°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.217" (5.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,29394 € | 9.293,94 € |
| Unit Price without VAT: | 9,29394 € |
|---|---|
| Unit Price with VAT: | 11,05979 € |




