
M64827 SL002 | |
|---|---|
DigiKey Part Number | M64827SL002-ND |
Manufacturer | |
Manufacturer Product Number | M64827 SL002 |
Description | CABLE 4COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 150°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.188" (4.78mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 5,64125 € | 5.641,25 € |
| Unit Price without VAT: | 5,64125 € |
|---|---|
| Unit Price with VAT: | 6,71309 € |




